| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-151 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-520-151 |
516-056-520-151
| Heilind Number: | EDA516-056-520-151 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-151 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green DAP with a side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Rack & Panel Connector, designed for seamless board-to-board PCB integration. Featuring a durable construction with copper alloy contacts and gold plating over nickel, this connector ensures reliable performance even in demanding environments. With a contact type of PC Tail, it guarantees efficient signal transmission, while its high amperage rating of 8.5 A meets the power needs of your system. Operating flawlessly in a wide temperature range from -40 to 125 °C, it's the perfect solution for industrial and commercial applications. Upgrade your connectivity with this essential component, now available for purchase.

