| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-152 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-520-152 |
516-056-520-152
| Heilind Number: | EDA516-056-520-152 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-152 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green DAP with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, designed to streamline board-to-board connections in a variety of applications. Featuring sturdy Copper Alloy contacts with Gold over Nickel plating, this connector ensures reliable and efficient power transmission, rated for up to 8.5 A of current. The PC Tail contact type offers easy installation onto PCBs, while its robust construction allows for operation in harsh environments, withstanding temperatures ranging from -40 to 125 °C. Elevate your electronic assemblies with this essential component for seamless data and power transfer.

