| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-155 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-520-155 |
516-056-520-155
| Heilind Number: | EDA516-056-520-155 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-155 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green DAP with a side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Upgrade your connection system with our high-performance Rack & Panel Connector. Designed for optimal efficiency, this connector ensures seamless power transmission with an amperage rating of 8.5 A. Crafted from durable Copper Alloy, it guarantees long-lasting reliability, while the Gold over Nickel plating enhances conductivity. Featuring PC Tail contacts, it offers easy and secure installation on your PCB. With an operating temperature range of -40 to 125 °C, it is suitable for use in various environments. Explore the next level of connectivity with this essential component for your electronic setup.

