| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-160 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-520-160 |
516-056-520-160
| Heilind Number: | EDA516-056-520-160 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-160 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green DAP with a top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Rack & Panel Connector. Designed for seamless PCB integration, this connector boasts a durable construction, featuring PC Tail contact type and Copper Alloy contact material with Gold over Nickel plating. With an amperage rating of 8.5 A and an impressive operating temperature range of -40 to 125 °C, it ensures reliable power and signal transmission in various environments. Perfect for industrial applications, this connector guarantees secure and efficient board-to-board connections, making it an essential component for your electronic assembly projects. Upgrade your systems with this top-quality connector and experience seamless connectivity like never before.

