| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-165 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-520-165 |
516-056-520-165
| Heilind Number: | EDA516-056-520-165 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-165 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green DAP with a top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Rack & Panel Connector. Designed for seamless integration in board-to-board PCB setups, this connector ensures reliable power transmission with an amperage of 8.5 A. Crafted from durable copper alloy with gold plating over nickel, it guarantees efficient conductivity even in challenging environments. The PC Tail contact type offers easy installation, while its wide operating temperature range of -40 to 125°C ensures optimal performance in diverse applications. Trust in this essential component to streamline your connectivity needs and elevate your electronic systems to new heights.

