| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-166 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-520-166 |
516-056-520-166
| Heilind Number: | EDA516-056-520-166 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-166 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green DAP with a top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless board-to-board PCB integration. Made from durable copper alloy with gold-plated contacts, it ensures optimal conductivity and longevity. Featuring a PC Tail contact type, it offers secure and reliable connections. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125 °C, it's suitable for a wide range of applications. Elevate your PCB assembly with this high-quality connector.

