| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-200 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-520-200 |
516-056-520-200
| Heilind Number: | EDA516-056-520-200 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-200 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and no hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for seamless integration, this connector boasts a high amperage of 8.5 A, ensuring reliable power transmission. Crafted with durable copper alloy contacts and gold plating over nickel, it guarantees superior conductivity and corrosion resistance. Featuring PC Tail contact type, it facilitates easy and secure installation on PCB boards. With an operating temperature range of -40 to 125 °C, it remains efficient even in extreme conditions. Elevate the performance of your devices with this essential component.

