| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-201 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-520-201 |
516-056-520-201
| Heilind Number: | EDA516-056-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-201 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB integration, it offers reliable power transmission with an amperage rating of 8.5 A. Crafted from durable copper alloy with gold plating over nickel, its PC Tail contact type ensures secure connections even in harsh operating conditions ranging from -40 to 125 °C. Elevate your electronic assemblies with this essential component.

