| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-202 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-520-202 |
516-056-520-202
| Heilind Number: | EDA516-056-520-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-202 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB integration, it boasts a robust construction and reliable 8.5 A amperage. Crafted with precision using Copper Alloy contact material and Gold over Nickel plating, it ensures optimal conductivity and durability even in demanding environments. The PC Tail contact type offers easy installation, while its wide operating temperature range of -40 to 125 °C guarantees versatile use. Rest assured of its quality and compliance with RoHS standards, making it a dependable choice for your connectivity needs. Elevate your electronic systems with this essential component.

