| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-205 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-520-205 |
516-056-520-205
| Heilind Number: | EDA516-056-520-205 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-205 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Rack & Panel Connector. Designed for efficient board-to-board PCB connectivity, this high-quality connector features PC Tail contact type with durable copper alloy and gold over nickel contact plating. With an amperage rating of 8.5 A, it ensures reliable power transmission, even in harsh operating conditions ranging from -40 to 125 °C. Elevate your PCB assembly with this essential component, ideal for a wide range of applications in the electronics industry.

