| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-211 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-520-211 |
516-056-520-211
| Heilind Number: | EDA516-056-520-211 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-211 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connectivity in a wide range of applications. With a durable construction and reliable functionality, this connector ensures secure and efficient power transmission. Featuring PC Tail contact type and Copper Alloy contact material with Gold over Nickel plating, it guarantees optimal conductivity and longevity even in harsh operating environments. Rated for an amperage of 8.5 A and with an operating temperature range of -40 to 125 °C, it meets the demands of various industrial settings. Trust in this connector for dependable performance and streamlined connectivity in your electronic systems.

