| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-212 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-520-212 |
516-056-520-212
| Heilind Number: | EDA516-056-520-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-212 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in PCB applications. Featuring a durable Copper Alloy construction and Gold over Nickel plating, this connector ensures reliable performance even in harsh operating environments, with an amperage rating of 8.5 A. The PC Tail contact type facilitates easy installation, while the wide operating temperature range of -40 to 125 °C guarantees versatility. Trust in our high-quality connector to streamline your board-to-board connections efficiently.

