| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-216 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-520-216 |
516-056-520-216
| Heilind Number: | EDA516-056-520-216 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-216 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your system connectivity with our high-performance Rack & Panel Connector. Designed for seamless board-to-board integration, this connector ensures reliable power and signal transmission in a wide range of applications. Featuring PC Tail contacts with durable Copper Alloy construction and Gold over Nickel plating, it guarantees optimal conductivity and longevity, even in harsh operating conditions. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125 °C, this connector is ideal for demanding environments. Trust in its quality and precision engineering to meet your connectivity needs with ease. Elevate your electronic systems with this essential component.

