| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-220 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-520-220 |
516-056-520-220
| Heilind Number: | EDA516-056-520-220 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-220 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Our Rack & Panel Connector offers reliable and efficient board-to-board connectivity for a variety of applications. With a robust design and high-quality construction, this connector ensures secure mating and optimal performance. Featuring PC Tail contact type and copper alloy contact material with gold plating over nickel, it guarantees excellent conductivity and durability. Operating smoothly in a wide temperature range from -40 to 125°C, it is suitable for use in harsh environmental conditions. With an amperage rating of 8.5 A, it provides ample power for your connectivity needs. Trust in this connector for seamless and dependable connections in your electronic systems.

