| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-221 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-520-221 |
516-056-520-221
| Heilind Number: | EDA516-056-520-221 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-221 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, a vital component for seamless PCB integration. Designed for durability and efficiency, this connector boasts a high amperage of 8.5 A, making it ideal for power-intensive applications. Crafted from robust Copper Alloy with a Gold over Nickel plating, it ensures reliable and corrosion-resistant performance. Featuring PC Tail contact type, it guarantees secure and stable connections. Operating flawlessly in a wide temperature range from -40 to 125 °C, it's suitable for diverse environmental conditions. Rest assured, this connector is fully RoHS compliant, aligning with environmentally conscious practices. Elevate your PCB assembly with this essential component, fostering seamless and reliable data transmission.

