| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-225 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-520-225 |
516-056-520-225
| Heilind Number: | EDA516-056-520-225 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-225 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Rack & Panel Connector, designed for reliable and high-performance board-to-board connections. Featuring PC Tail contact type and Copper Alloy contact material with Gold over Nickel plating, it ensures efficient power transmission with an amperage of 8.5 A. Operating seamlessly in temperatures ranging from -40 to 125 °C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component for seamless and durable electronic connections.

