| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-235 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-520-235 |
516-056-520-235
| Heilind Number: | EDA516-056-520-235 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-235 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, a reliable solution for secure board-to-board connections in various electronic applications. With a robust amperage rating of 8.5 A, this connector ensures efficient power transmission. Crafted from high-quality Copper Alloy with Gold over Nickel plating, it guarantees excellent conductivity and corrosion resistance. Featuring PC Tail contact type, it offers easy installation on printed circuit boards. Designed for durability, it operates smoothly in a wide temperature range from -40 to 125 °C. Trust in our Connector for seamless and lasting connectivity in your systems.

