| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-251 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-520-251 |
516-056-520-251
| Heilind Number: | EDA516-056-520-251 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-251 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green DAP with a side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Rack & Panel Connector, a reliable solution for seamless board-to-board communication. Crafted with precision from durable Copper Alloy, featuring Gold over Nickel plating, these connectors ensure optimal performance even in harsh environments. With a PC Tail contact type, they offer easy and secure installation on your PCBs. Operating flawlessly within a wide temperature range of -40 to 125°C, these connectors are ideal for various industrial applications. Trust in their 8.5A amperage to deliver consistent power transmission, making them a vital component in your electronic setups. Upgrade your connectivity with this essential product in our comprehensive range of connectors.

