| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-252 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-520-252 |
516-056-520-252
| Heilind Number: | EDA516-056-520-252 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-252 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green DAP with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this connector is a reliable solution for industrial applications. Featuring durable copper alloy contacts with gold plating over nickel, it ensures optimal conductivity and longevity. With a contact type of PC Tail, it offers easy installation onto PCBs. Its wide operating temperature range of -40 to 125°C makes it suitable for use in various environments. Trust in this connector for efficient and secure connections in your electronic systems.

