| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-260 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-520-260 |
516-056-520-260
| Heilind Number: | EDA516-056-520-260 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-260 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connections. Featuring a durable Copper Alloy construction and Gold over Nickel plating, it ensures reliable signal transmission. With a PC Tail contact type, it offers easy installation and secure connections. Operating smoothly in a wide temperature range from -40 to 125°C, it's suitable for various industrial applications. Upgrade your system with this robust and efficient connector.

