| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-261 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-520-261 |
516-056-520-261
| Heilind Number: | EDA516-056-520-261 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-261 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Rack & Panel Connector. Designed for seamless board-to-board integration, this connector offers reliable power transmission with an amperage rating of 8.5 A. Crafted from durable copper alloy with gold over nickel plating, it ensures optimal conductivity and longevity even in harsh environments, operating within a wide temperature range of -40 to 125 °C. Perfect for a variety of applications, from industrial machinery to telecommunications equipment, this connector is a versatile and essential component for your electronic projects. Upgrade your systems with the best in connectivity technology.

