| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-262 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-520-262 |
516-056-520-262
| Heilind Number: | EDA516-056-520-262 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-262 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector. Designed for seamless integration in PCB setups, this high-performance connector boasts a robust construction and reliable functionality. With an amperage rating of 8.5 A, it ensures efficient power transmission, while the Copper Alloy contact material with Gold over Nickel plating guarantees excellent conductivity and durability. Featuring a PC Tail contact type, it offers easy installation and secure connections. Built to withstand extreme temperatures ranging from -40 to 125 °C, it's ideal for a wide range of applications. Elevate your connectivity game with this essential component.

