| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-301 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-301 |
516-056-520-301
| Heilind Number: | EDA516-056-520-301 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-301 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC withno cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connectivity with our Rack & Panel Connector, designed for seamless integration in PCB setups. Boasting a durable Copper Alloy construction and reliable Gold over Nickel plating, this connector ensures optimal performance even in demanding environments. With a contact type of PC Tail, it guarantees secure and efficient connections, while its high amperage rating of 8.5 A allows for robust power delivery. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Upgrade your setup with this essential component for enhanced functionality and connectivity.

