| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-305 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-305 |
516-056-520-305
| Heilind Number: | EDA516-056-520-305 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-305 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC withno cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless board-to-board PCB integration. Featuring a robust construction with copper alloy contacts plated in gold over nickel, this connector ensures reliable power transmission at an amperage of 8.5 A. Its PC Tail contact type guarantees easy installation, while its operating temperature range of -40 to 105 °C makes it suitable for a variety of environments. Trust in our connector for efficient and durable performance in your electronic systems.

