| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-310 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-310 |
516-056-520-310
| Heilind Number: | EDA516-056-520-310 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-310 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with this Rack & Panel Connector, designed for seamless integration in PCB setups. Operating at an amperage of 8.5 A, it ensures reliable power transmission. Crafted with durable Copper Alloy contacts plated with Gold over Nickel, it guarantees optimal conductivity and corrosion resistance. The PC Tail contact type offers easy installation, while its wide operating temperature range of -40 to 105 °C ensures performance in various environments. Upgrade your system with this essential component for seamless board-to-board connectivity.

