| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-311 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-311 |
516-056-520-311
| Heilind Number: | EDA516-056-520-311 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-311 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for superior functionality, this connector ensures seamless power transmission with an amperage rating of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees reliable conductivity and corrosion resistance. Featuring PC Tail contact type, it offers secure and efficient PCB connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is perfect for various industrial applications. Elevate your PCB connectivity with this essential component.

