| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-315 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-315 |
516-056-520-315
| Heilind Number: | EDA516-056-520-315 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-315 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connections. This essential component boasts a robust amperage of 8.5 A, ensuring reliable power transmission in various electronic applications. Crafted with precision using Copper Alloy contacts plated with Gold over Nickel, it guarantees optimal conductivity and durability. Featuring PC Tail contacts, it allows for easy and secure soldering onto PCBs. With an operating temperature range of -40 to 105 °C, it excels in both extreme heat and cold environments. Trust in this connector to deliver efficient and consistent performance, meeting the demands of your intricate electronic systems.

