| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-320 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-320 |
516-056-520-320
| Heilind Number: | EDA516-056-520-320 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-320 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless board-to-board connections, this essential component ensures efficient power transmission with an amperage rating of 8.5 A. Crafted with precision from durable Copper Alloy, it guarantees reliable conductivity while the Gold over Nickel plating offers long-lasting protection against corrosion. Featuring PC Tail contacts, it facilitates easy and secure installation on your PCBs. With an impressive operating temperature range of -40 to 105°C, it's suitable for a wide range of applications, from industrial to commercial. Elevate your electronic systems with this essential component, delivering optimal performance and durability.

