| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-325 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-325 |
516-056-520-325
| Heilind Number: | EDA516-056-520-325 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-325 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Rack & Panel Connector. Designed for seamless integration in PCB setups, this connector offers reliable performance with an amperage rating of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, it ensures secure conductivity and longevity even in harsh environments, with an operating temperature range of -40 to 105 °C. The PC Tail contact type facilitates easy installation, making it ideal for various industrial applications requiring efficient board-to-board connections. Elevate your connectivity solutions with this essential component.

