| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-326 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-326 |
516-056-520-326
| Heilind Number: | EDA516-056-520-326 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-326 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in a variety of applications, this connector boasts reliable amperage of 8.5 A. Crafted with durable Copper Alloy contacts plated in Gold over Nickel, it ensures optimal conductivity and longevity. Featuring PC Tail contact type, it guarantees secure and stable connections. With an operating temperature range of -40 to 105 °C, it is suitable for use in diverse environments. Elevate your PCB connectivity with this essential component.

