| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-341 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-341 |
516-056-520-341
| Heilind Number: | EDA516-056-520-341 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-341 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this connector boasts a robust amperage of 8.5 A, making it ideal for various applications. Crafted from durable Copper Alloy with Gold over Nickel plating, it ensures reliable and efficient contact. Its PC Tail contact type offers easy installation and secure attachment. With an operating temperature range of -40 to 105 °C, it guarantees exceptional performance in any environment. Upgrade your setup with this essential component that delivers uncompromising quality and functionality.

