| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-345 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-345 |
516-056-520-345
| Heilind Number: | EDA516-056-520-345 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-345 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Rack & Panel Connector. Designed for optimal functionality, this connector features a durable contact material of Copper Alloy with Gold over Nickel plating, ensuring reliable conductivity. With a contact type of PC Tail, it offers seamless integration onto your circuit boards. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Experience superior connectivity with this essential component.

