| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-346 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-346 |
516-056-520-346
| Heilind Number: | EDA516-056-520-346 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-346 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connections in various electronic applications. With an amperage rating of 8.5 A, this connector ensures reliable power transmission. Crafted with durable Copper Alloy contacts plated with Gold over Nickel, it guarantees exceptional conductivity and corrosion resistance. The PC Tail contact type offers easy and secure installation, while its wide operating temperature range of -40 to 105 °C ensures optimal functionality in diverse environments. Trust in this essential component for efficient and durable PCB connectivity.

