| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-351 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-351 |
516-056-520-351
| Heilind Number: | EDA516-056-520-351 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-351 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC witha side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, a versatile and reliable solution for your connectivity needs. This high-performance connector features a durable construction and is designed for seamless integration in various applications. With an amperage rating of 8.5 A, it ensures efficient power transmission. Crafted from copper alloy with gold over nickel plating, it guarantees excellent conductivity and corrosion resistance. The PC Tail contact type allows for easy installation on PCBs, while the wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Trust in this essential component for seamless and secure board-to-board connections in your projects.

