| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-355 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-355 |
516-056-520-355
| Heilind Number: | EDA516-056-520-355 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-355 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC witha side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, it features durable copper alloy contacts with gold plating over nickel for optimal conductivity. With a contact type of PC Tail, it ensures secure and reliable connections in various applications. Rated for an amperage of 8.5 A, it guarantees efficient power transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Elevate your electronic systems with this essential component.

