| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-356 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-356 |
516-056-520-356
| Heilind Number: | EDA516-056-520-356 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-356 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC witha side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connections. Featuring a robust construction with copper alloy contacts plated in gold over nickel, it ensures reliable power transmission with an amperage rating of 8.5 A. The PC Tail design facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal functionality in diverse environments. Elevate your electronic systems with this essential component.

