| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-360 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-360 |
516-056-520-360
| Heilind Number: | EDA516-056-520-360 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-360 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC witha top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration, this connector boasts a durable construction with contacts made of Copper Alloy and plated with Gold over Nickel for optimal conductivity. Featuring a PC Tail contact type, it offers reliable and secure attachment to your board. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, this connector ensures consistent performance in demanding environments. Perfect for a wide range of applications, it is a must-have component for your electronics projects. Elevate your connectivity game with this essential PCB connector.

