| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-365 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-365 |
516-056-520-365
| Heilind Number: | EDA516-056-520-365 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-365 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC witha top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Rack & Panel Connector. Designed for optimal performance, this connector features PC Tail contacts made of durable Copper Alloy with Gold over Nickel plating, ensuring reliable conductivity. With an amperage rating of 8.5 A, it is suitable for various power applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for both indoor and outdoor use. Upgrade your PCB connections with this high-quality component, a must-have for any electronic setup.

