| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-366 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-366 |
516-056-520-366
| Heilind Number: | EDA516-056-520-366 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-366 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC witha top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless integration in board-to-board PCB setups, this connector ensures reliable power transmission with an amperage of 8.5 A. Crafted from durable Copper Alloy and featuring Gold over Nickel plating, it guarantees efficient signal transfer even in demanding environments. With a PC Tail contact type and an operating temperature range of -40 to 105 °C, this connector offers versatility and durability for a wide range of applications. Upgrade your system with this essential component for optimal performance and connectivity.

