| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-400 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-400 |
516-056-520-400
| Heilind Number: | EDA516-056-520-400 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-400 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC withno cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Engineered for optimal efficiency, this connector features a durable Copper Alloy construction with Gold over Nickel plating for superior conductivity and corrosion resistance. With a contact type of PC Tail, it ensures secure and stable connections. Operating seamlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Trust in its reliable performance for seamless board-to-board connections in your PCB assemblies. Elevate your connectivity game with this essential component.

