| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-412 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-412 |
516-056-520-412
| Heilind Number: | EDA516-056-520-412 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-412 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, designed for seamless board-to-board PCB connections. Featuring a PC Tail contact type with high-performance Copper Alloy construction, this connector ensures reliable power transmission at an amperage of 8.5 A. The Gold over Nickel plating guarantees optimal conductivity, even in challenging environments with an operating temperature range of -40 to 105 °C. Ideal for a wide range of applications, this connector is a crucial component for robust and efficient electronic systems.

