| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-415 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-415 |
516-056-520-415
| Heilind Number: | EDA516-056-520-415 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-415 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Rack & Panel Connector, a reliable solution for efficient board-to-board PCB connectivity. Designed for performance, it features PC Tail contact type with Copper Alloy contacts plated in Gold over Nickel, ensuring durability and optimal signal transmission. With an amperage rating of 8.5 A and a wide operating temperature range of -40 to 105 °C, it offers versatility for various applications. Elevate your PCB assembly with this essential component, a must-have in any electronic setup.

