| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-421 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-421 |
516-056-520-421
| Heilind Number: | EDA516-056-520-421 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-421 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your board-to-board connections with our Rack & Panel Connector, designed for seamless integration in electronic systems. With a durable construction and PC Tail contact type, it ensures reliable performance even in challenging environments. Made of high-quality Copper Alloy with Gold over Nickel plating, it guarantees excellent conductivity and corrosion resistance. Suitable for a wide range of applications, this connector offers a maximum amperage of 8.5 A and operates efficiently in temperatures ranging from -40 to 105 °C. Upgrade your PCB setups with this essential component for streamlined connectivity.

