| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-422 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-422 |
516-056-520-422
| Heilind Number: | EDA516-056-520-422 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-422 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in electronic systems, this connector offers reliable power transmission with a maximum amperage of 8.5 A. Crafted with durable Copper Alloy contacts and featuring Gold over Nickel plating, it ensures optimal conductivity and corrosion resistance for long-lasting use. Its PC Tail contact type provides easy installation on PCBs, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in diverse environments. Elevate your connectivity solutions with this essential component.

