| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-425 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-425 |
516-056-520-425
| Heilind Number: | EDA516-056-520-425 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-425 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Rack & Panel Connector. Designed for seamless board-to-board connections, this connector boasts a durable construction with copper alloy contacts plated in gold over nickel for optimal conductivity. With a PC Tail contact type, it ensures secure and reliable attachment, even in challenging environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Trust in its 8.5 A amperage rating for efficient power transfer, making it a vital component for your electronic systems. Elevate your connectivity standards with this essential connector.

