| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-431 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-431 |
516-056-520-431
| Heilind Number: | EDA516-056-520-431 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-431 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration, this connector features PC Tail contact type for reliable signal transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, it ensures optimal conductivity and longevity. With an amperage rating of 8.5 A, it is suitable for a wide range of applications. Operating efficiently in temperatures ranging from -40 to 105 °C, it is a dependable solution for your connectivity needs. Upgrade your setup with this essential component that guarantees secure and efficient board-to-board connections.

