| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-432 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-432 |
516-056-520-432
| Heilind Number: | EDA516-056-520-432 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-432 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this connector ensures reliable power transmission with an amperage rating of 8.5 A. Crafted from durable Copper Alloy with gold plating over nickel, it guarantees optimal conductivity while withstanding harsh operating conditions ranging from -40 to 105 °C. Trust in its precision-engineered PC Tail contact type for secure and efficient link-ups, making it an essential component for your electronic assemblies. Elevate your connectivity game with this top-of-the-line connector.

