| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-435 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-435 |
516-056-520-435
| Heilind Number: | EDA516-056-520-435 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-435 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector. Designed for seamless integration into PCB boards, this high-performance component features robust copper alloy contacts plated with gold over nickel for optimal conductivity and durability. With a rated amperage of 8.5 A, it ensures reliable power transmission in demanding applications. The PC Tail contact type allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Elevate your electronic assemblies with this essential connector, a must-have for efficient board-to-board connectivity.

