| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-436 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-436 |
516-056-520-436
| Heilind Number: | EDA516-056-520-436 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-436 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless integration in board-to-board PCB setups, this essential component features a robust construction with PC Tail contact type, ensuring reliable signal transmission. With a maximum amperage of 8.5 A, it is suitable for various applications, from consumer electronics to industrial machinery. The contact material, made of durable Copper Alloy, guarantees longevity and stable performance, while the Gold over Nickel plating ensures optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Trust in its quality and efficiency to power your systems with ease.

