| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-440 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-440 |
516-056-520-440
| Heilind Number: | EDA516-056-520-440 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-440 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance connectivity with this high-performance Rack & Panel Connector, designed for seamless board-to-board integration. Featuring durable Copper Alloy contacts with Gold over Nickel plating, it ensures reliable power transmission at an amperage of 8.5A. The PC Tail contact type enables easy installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Trust this essential component for efficient and secure PCB connections in industrial applications.

